Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7328TRPBFXTMA1
Newark Part No.79AK7073
Product RangeHEXFET Series
Technical Datasheet
214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.040 |
| 25+ | $0.935 |
| 50+ | $0.833 |
| 100+ | $0.730 |
| 250+ | $0.692 |
| 500+ | $0.653 |
| 1000+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7328TRPBFXTMA1
Newark Part No.79AK7073
Product RangeHEXFET Series
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.021ohm
Transistor Case StyleSO-8
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.021ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
SO-8
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate