Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.991 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB38N20DPBF
Newark Part No.38K2488
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id43A
On Resistance Rds(on)0.054ohm
Drain Source On State Resistance0.054ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET suitable for use in high frequency DC-DC converters and plasma display panel.
- Low gate to drain charge to reduce switching losses
- Fully characterized capacitance including effective COSS to simplify design
- Fully characterized avalanche voltage and current
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.054ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
43A
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate