Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH4210DTRPBF
Newark Part No.19X2753
Product RangeFastIRFET, HEXFET
Also Known AsSP001575718
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH4210DTRPBF
Newark Part No.19X2753
Product RangeFastIRFET, HEXFET
Also Known AsSP001575718
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id44A
On Resistance Rds(on)850µohm
Drain Source On State Resistance1100µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.5W
Gate Source Threshold Voltage Max1.6V
Power Dissipation3.5W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeFastIRFET, HEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
850µohm
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
5Pins
Product Range
FastIRFET, HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
44A
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.5W
Power Dissipation
3.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability