Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFI4019H-117PXKMA1
Newark Part No.25AJ0988
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.720 |
| 100+ | $2.280 |
| 500+ | $2.140 |
| 1000+ | $1.960 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFI4019H-117PXKMA1
Newark Part No.25AJ0988
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds150V
Drain Source Voltage Vds P Channel150V
Continuous Drain Current Id8.7A
Continuous Drain Current Id N Channel8.7A
Continuous Drain Current Id P Channel8.7A
Drain Source On State Resistance N Channel0.095ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTO-220FP
No. of Pins5Pins
Power Dissipation N Channel18W
Power Dissipation P Channel18W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Continuous Drain Current Id
8.7A
Continuous Drain Current Id P Channel
8.7A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
5Pins
Power Dissipation P Channel
18W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
150V
Drain Source Voltage Vds P Channel
150V
Continuous Drain Current Id N Channel
8.7A
Drain Source On State Resistance N Channel
0.095ohm
Transistor Case Style
TO-220FP
Power Dissipation N Channel
18W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate