New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      IRFI4212H-117PXKMA1

                      DUAL MOSFET, N-CH, 100V, 11A, TO-220FP ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON IRFI4212H-117PXKMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRFI4212H-117PXKMA1
                      Newark Part No.22AJ2214
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      86 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.150
                      10+$2.140
                      100+$1.480
                      500+$1.380
                      1000+$1.340
                      3000+$1.300
                      5000+$1.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRFI4212H-117PXKMA1
                      Newark Part No.22AJ2214
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds100V
                      Drain Source Voltage Vds N Channel100V
                      Continuous Drain Current Id11A
                      Drain Source Voltage Vds P Channel100V
                      Continuous Drain Current Id N Channel11A
                      Continuous Drain Current Id P Channel11A
                      Drain Source On State Resistance N Channel0.058ohm
                      Drain Source On State Resistance P Channel0.058ohm
                      Transistor Case StyleTO-220FP
                      No. of Pins5Pins
                      Power Dissipation N Channel18W
                      Power Dissipation P Channel18W
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds N Channel

                      100V

                      Drain Source Voltage Vds P Channel

                      100V

                      Continuous Drain Current Id P Channel

                      11A

                      Drain Source On State Resistance P Channel

                      0.058ohm

                      No. of Pins

                      5Pins

                      Power Dissipation P Channel

                      18W

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds

                      100V

                      Continuous Drain Current Id

                      11A

                      Continuous Drain Current Id N Channel

                      11A

                      Drain Source On State Resistance N Channel

                      0.058ohm

                      Transistor Case Style

                      TO-220FP

                      Power Dissipation N Channel

                      18W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.