Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFL014NTRPBF
Newark Part No.40M7891
Also Known AsSP001554878
Technical Datasheet
392 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.215 |
10+ | $0.215 |
25+ | $0.215 |
50+ | $0.215 |
100+ | $0.215 |
250+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFL014NTRPBF
Newark Part No.40M7891
Also Known AsSP001554878
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFL014NTRPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. It is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation of 1W is possible in a typical surface-mount application.
- Advanced process technology
- Dynamic dV/dt rating
- Fully avalanche rating
- Low static drain-to-source ON-resistance
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.16ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.9A
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRFL014NTRPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate