Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFR6215TRPBF
Newark Part No.40M7906
Also Known AsSP001571562
Technical Datasheet
6,908 In Stock
Need more?
1615 Delivery in 1-3 Business Days(US stock)
5293 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.530 |
10+ | $1.320 |
25+ | $1.270 |
50+ | $1.070 |
100+ | $0.882 |
250+ | $0.791 |
500+ | $0.700 |
1000+ | $0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR6215TRPBF
Newark Part No.40M7906
Also Known AsSP001571562
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id13A
Drain Source On State Resistance0.295ohm
On Resistance Rds(on)0.295ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd110W
Gate Source Threshold Voltage Max4V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFR6215TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Applications
Automotive, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.295ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
13A
On Resistance Rds(on)
0.295ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
110W
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IRFR6215TRPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability