Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFR7446TRPBF
Newark Part No.45X9512
Product RangeStrongIRFET, HEXFET
Also Known AsSP001557906
Technical Datasheet
9,613 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR7446TRPBF
Newark Part No.45X9512
Product RangeStrongIRFET, HEXFET
Also Known AsSP001557906
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id56A
Drain Source On State Resistance3900µohm
On Resistance Rds(on)0.003ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd98W
Gate Source Threshold Voltage Max3V
Power Dissipation98W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET, HEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3900µohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
StrongIRFET, HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
56A
On Resistance Rds(on)
0.003ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
98W
Power Dissipation
98W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IRFR7446TRPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability