Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFZ44NPBF
Newark Part No.63J7131
Product RangeHEXFET Series
Also Known AsSP001565354
Technical Datasheet
2,448 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.478 |
10+ | $0.478 |
100+ | $0.478 |
500+ | $0.477 |
1000+ | $0.438 |
4000+ | $0.438 |
10000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFZ44NPBF
Newark Part No.63J7131
Product RangeHEXFET Series
Also Known AsSP001565354
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id41A
Drain Source On State Resistance0.0175ohm
On Resistance Rds(on)0.0175ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation94W
Power Dissipation Pd94W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
Product Overview
IRFZ44NPBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Dynamic dv/dt rating
- Fully avalanche rated
- Advanced process technology
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0175ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
94W
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
41A
On Resistance Rds(on)
0.0175ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
94W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRFZ44NPBF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate