Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLHS6376TRPBF
Newark Part No.91Y4786
Product RangeHEXFET Series
Technical Datasheet
22,984 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
22884 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.430 |
10+ | $0.258 |
25+ | $0.245 |
50+ | $0.231 |
100+ | $0.218 |
250+ | $0.217 |
500+ | $0.202 |
1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLHS6376TRPBF
Newark Part No.91Y4786
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id3.6A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.6A
Continuous Drain Current Id P Channel3.6A
Drain Source On State Resistance N Channel0.048ohm
Drain Source On State Resistance P Channel0.048ohm
Transistor Case StyleDFN2020
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.6A
Drain Source On State Resistance P Channel
0.048ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
3.6A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
3.6A
Drain Source On State Resistance N Channel
0.048ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRLHS6376TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate