Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLML0030TRPBF
Newark Part No.52R2613
Also Known AsSP001568604
Technical Datasheet
22,175 In Stock
Need more?
12194 Delivery in 1-3 Business Days(US stock)
9981 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.398 |
10+ | $0.240 |
25+ | $0.210 |
50+ | $0.181 |
100+ | $0.151 |
250+ | $0.143 |
500+ | $0.137 |
1000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML0030TRPBF
Newark Part No.52R2613
Also Known AsSP001568604
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.3A
On Resistance Rds(on)0.022ohm
Drain Source On State Resistance0.022ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.3W
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRLML0030TRPBF is a N-channel HEXFET® Power MOSFET with lower switch losses and increased reliability. Compatible with existing surface mount techniques.
- Industry-standard pinout
- MSL1, Consumer qualification
- Multi-vendor compatibility
- Environment-friendly
Applications
Consumer Electronics, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.022ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
5.3A
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.3W
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IRLML0030TRPBF
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability