Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.109 |
| 12000+ | $0.106 |
| 24000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$654.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6346TRPBF
Newark Part No.25T5503
Product RangeHEXFET
Also Known AsSP001578770
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.4A
On Resistance Rds(on)0.046ohm
Drain Source On State Resistance0.063ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.3W
Gate Source Threshold Voltage Max800mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRLML6346TRPBF is a HEXFET® single N-channel Power MOSFET for use with battery protection, DC switches, high side and low side load switch. It is compatible with existing surface-mount techniques.
- Halogen-free
- Consumer qualification MSL-1 (increased reliability)
- Industry standard pin-out
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.046ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.4A
Drain Source On State Resistance
0.063ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.3W
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for IRLML6346TRPBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability