Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,383 In Stock
Need more?
182 Delivery in 1-3 Business Days(US stock)
3201 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.660 |
10+ | $4.360 |
25+ | $3.930 |
50+ | $3.800 |
100+ | $3.680 |
250+ | $3.500 |
500+ | $3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2452AM
Newark Part No.42AH1858
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 15V
Supply Voltage Range10V to 15V
IC Case / PackageMLPQ
No. of Pins32Pins
Load Impedance-
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleMLPQ
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2
Output Power (VA)-
Output Power-
Product Overview
IRS2452AM is a two channel, high voltage, high performance Class D audio amplifier driver with PWM modulators and protections. In conjunction with external MOSFET, the IRS2452AM forms a complete 2 channel Class D audio amplifier. The IRS2452AM is designed with floating analogue inputs and protection control interface pins convenient for half bridge applications. High and low side MOSFET are protected from over current conditions by a programmable over current protection. Essential elements of PWM modulator section allow flexible system design.
- Differential or single-ended input
- Versatile protection control enabling latched, nonlatched, or host controlled shutdown function
- Programmable over current protection, programmable dead-time generation
- External thermal sensor input, click noise reduction
- Under voltage protection, high noise immunity
- High side floating supply offset voltage is 400V maximum
- Switching frequency is 800KHz typical
- UVCC hysteresis is 0.2V typical
- MLPQ 32 package
- Ambient temperature range from -40 to 125°C
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
2Channels
Supply Voltage Range
10V to 15V
No. of Pins
32Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MLPQ
Automotive Qualification Standard
-
Output Power (VA)
-
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
IC Case / Package
MLPQ
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
2
Output Power
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate