Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS27952STRPBF
Newark Part No.17AC9927
Your Part Number
Technical Datasheet
2,349 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.540 |
| 25+ | $2.310 |
| 50+ | $2.200 |
| 100+ | $2.070 |
| 250+ | $1.970 |
| 500+ | $1.890 |
| 1000+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS27952STRPBF
Newark Part No.17AC9927
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max18V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageNSOIC
No. of Pins8Pins
Switching Frequency500kHz
TopologyHalf Bridge
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
18V
Duty Cycle (%)
50%
No. of Pins
8Pins
Topology
Half Bridge
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
NSOIC
Supply Voltage Min
12V
No. of Outputs
1Outputs
IC Case / Package
NSOIC
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate