Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM808-105MH
Newark Part No.34AC1824
Product RangeCIPOS Nano
Also Known AsSP001549046
Your Part Number
Technical Datasheet
1,252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $7.660 |
| 25+ | $7.530 |
| 50+ | $7.400 |
| 100+ | $7.270 |
| 250+ | $5.430 |
| 500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM808-105MH
Newark Part No.34AC1824
Product RangeCIPOS Nano
Also Known AsSP001549046
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)10A
Isolation Voltage1.5kV
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
10A
IPM Case Style
PQFN
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
CIPOS Nano
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability