Print Page
Image is for illustrative purposes only. Please refer to product description.
1,739 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.640 |
10+ | $3.510 |
25+ | $3.240 |
50+ | $3.080 |
100+ | $2.930 |
250+ | $2.780 |
500+ | $2.690 |
1000+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS4090QEPDXUMA1
Newark Part No.02AH1758
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage24V
Current Limit1.5A
On State Resistance0.09ohm
IC Case / PackageTSDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTSDSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
24V
On State Resistance
0.09ohm
No. of Pins
14Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
1.5A
IC Case / Package
TSDSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSDSO
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability