Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS4142NHUMA1
Newark Part No.58M7531
Product RangeIndustrial PROFET family
Technical Datasheet
Packaging Options
242 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.310 |
| 25+ | $1.220 |
| 50+ | $1.190 |
| 100+ | $1.150 |
| 250+ | $1.100 |
| 500+ | $1.070 |
| 1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS4142NHUMA1
Newark Part No.58M7531
Product RangeIndustrial PROFET family
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage45V
Current Limit2.2A
On State Resistance0.15ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product RangeIndustrial PROFET family
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
ITS4142NHUMA1 is a single channel smart high side power switch in 4 pin SOT-223 package. This high side power switch with integrated vertical power FET provides embedded protection and diagnostic functions. It replaces electromechanical relays and discrete circuits.
- Microcontroller compatible power switch with diagnostic feedback for 12V and 24VDC grounded loads
- Very low standby current
- Overvoltage protection (Vbb(AZ)) of 47V
- Operating voltage (Vbb(on)) from 12V to 45V
- On-state resistance (Ron) of 150mohm at Tj = 25°C and IL = 0.5A
- Operating temperature range from -30°C to 85°C
- Short circuit, overload and overvoltage protection
- Undervoltage shutdown with auto restart and hysteresis
- CMOS compatible input
- Improved electromagnetic compatibility (EMC)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.15ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
2.2A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
Industrial PROFET family
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate