Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS716GFUMA1
Newark Part No.58M7540
Also Known AsITS716G, SP000219534
Technical Datasheet
1,947 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.150 |
| 25+ | $2.900 |
| 50+ | $2.760 |
| 100+ | $2.620 |
| 250+ | $2.480 |
| 500+ | $2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS716GFUMA1
Newark Part No.58M7540
Also Known AsITS716G, SP000219534
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage40V
Current Limit6.5A
On State Resistance0.11ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The ITS716G is a four channel high side Power Switch N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. Providing embedded protection and diagnostic functions.
- Very low standby current
- CMOS compatible input
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behaviour at undervoltage
- Wide operating voltage range
- Logic ground independent from load ground
- Short-circuit protection
- Overload protection
- Current limitation
- Thermal shutdown
- Overvoltage protection (including load dump) with external resistor
- Reverse battery protection with external resistor
- Loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD)
- Diagnostic feedback with open drain output
- Open load detection in OFF-state
- Feedback of thermal shutdown in ON-state
Applications
Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.11ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
6.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability