Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3775VTFTTOBO1
Newark Part No.08AJ9918
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.810 |
Price for:Each
Minimum: 1
Multiple: 1
$270.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3775VTFTTOBO1
Newark Part No.08AJ9918
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC377
Kit ContentsEvaluation Board TC377
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
KITA2GTC3775VTFTTOBO1 is a basic 5V TC377 application kit offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling.
- Infineon’s AURIX™ TC377 in LFBGA-292 package
- LCD XGA Display 320x240, SD card slot (mini SD)
- High speed CAN transceiver (CAN FD capable)
- USB to UART bridge, Ethernet Gigabit PHY, LIN Transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs
- RTC with alarm
- Acoustic beeper
- 3.93inch x 3.93inch dimension
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC377
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC377
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate