New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      KITDPS3682GOTOBO1

                      Evaluation Kit,DPS368, Barometric Pressure Sensor

                      INFINEON KITDPS3682GOTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoKITDPS3682GOTOBO1
                      Newark Part No.78AK6204
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoKITDPS3682GOTOBO1
                      Newark Part No.78AK6204
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedDPS368
                      Application Sub TypeBarometric Pressure Sensor
                      Kit ContentsEvaluation Board DPS368
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      KITDPS3682GOTOBO1 is a DPS368 Kit2Go ultimate barometric pressure sensor designed for use in IoT and embedded systems. This all-in-one solution is based on the popular DPS368 Shield2Go, but comes with a built-in XMC1100 microcontroller unit, and a XMC4200 Debugger, which makes it even more versatile and convenient to use. The DPS368 Kit2Go is not only powerful, but also incredibly easy to use. It is fully compatible with the Arduino IDE, which means that you can easily incorporate it into your existing projects or create new ones. Additionally, example codes are available on Infineon's Github repository, which can be easily modified and customized to suit your needs. Overall, the DPS368 Kit2Go is an innovative and reliable solution that makes it easier than ever to measure air pressure in your projects. It's ideal for applications in automotive, weather monitoring, industrial, and other fields where precision and convenience are key.

                      • Supply voltage of 5V (USB)
                      • Micro USB Type AB connector
                      • 16-pin Shield2GO interface
                      • Two user LEDs and one power LED
                      • Integrated MCU and debugger unit
                      • Operation range: pressure: 300 to 1200hPa, temperature: -40 to 85°C
                      • I2C and SPI interface(both with optional interrupt)

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Barometric Pressure Sensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      DPS368

                      Kit Contents

                      Evaluation Board DPS368

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.