New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      KITMINIWIGGLER3USBTOBO1

                      Debugger, DAP miniWiggler V3, Aurix/XMC/XC/XE Series MCUs, Up to 30MHz Programmable Clock

                      INFINEON KITMINIWIGGLER3USBTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoKITMINIWIGGLER3USBTOBO1
                      Newark Part No.83X7401
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$151.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $151.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoKITMINIWIGGLER3USBTOBO1
                      Newark Part No.83X7401
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeDebugger
                      Silicon Family NameAURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800
                      Core Architecture8051, ARM, C166, TriCore
                      Core Sub-ArchitectureC166SV1, C166SV2, Cortex-M0, Cortex-M4
                      Kit ContentsDAP miniWiggler Debugger
                      FeaturesSuccessor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      KITMINIWIGGLER3USBTOBO1 is a DAP miniWiggler V3 is the successor of the DAP miniWiggler. It converts from the PC/USB to the debug interface (10-pin DAP/SPD/SWD, 20-pin Automotive JTAG) of an Infineon Microcontroller device. The software interface for tools is the DAS (Device Access Server) DLL.

                      • Clock rate up to 30MHz (programmable)
                      • All signals are 5.5V, scaling down to 1.65V
                      • USB 2.0 (high-speed)
                      • Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
                      • USB, JTAG and DAP/SPD hot plug and unplug
                      • 3 on-board status LED
                      • Support for Automotive 20-pin JTAG on 10-pin DAP connectors
                      • Connector for frontend extensions (e.g. for galvanic isolation) added

                      Technical Specifications

                      IC Product Type

                      Debugger

                      Core Architecture

                      8051, ARM, C166, TriCore

                      Kit Contents

                      DAP miniWiggler Debugger

                      Product Range

                      -

                      Silicon Family Name

                      AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800

                      Core Sub-Architecture

                      C166SV1, C166SV2, Cortex-M0, Cortex-M4

                      Features

                      Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.