Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
23 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.170 |
Price for:Each
Minimum: 1
Multiple: 1
$55.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5EVK
Newark Part No.22AM2218
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSOC C3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberPSC3M5FDS2AFQ1
Kit ContentsEvaluation Board PSC3M5FDS2AFQ1, USB Type-A to USB Type-C, Jumper Wires, Quick Start Guide
Product Range-
SVHCTo Be Advised
Product Overview
KITPSC3M5EVK is a PSOC™ Control C3M5 evaluation kit. This is the standard evaluation board for our PSOC™ Control C3 family of MCU's. PSOC™ Control C3M5 is a high-performance and low-power 32-bit single-core Arm® Cortex® M33-based MCU. In addition to the CPU subsystem, the devices contain advanced real-time control peripherals, such as a high-performance programmable analogue subsystem, comparators, advanced timers with high-resolution capability, up to six SCBs, and two CAN FDs for communication.
- Onboard programmer/debugger (KitProg3)
- Type-C USB device interface
- Operating voltage of 3.3V
- CAN FD interface
- Headers for MIKROE's mikroBUS shields
- Headers compatible with Arduino Uno R3
- Mode button and a mode LED for KitProg3, potentiometer to simulate analogue output
- Expansion headers to add hardware
- Two (40-pin) expansion headers, quickly start evaluation of PSOC control
- Arduino Uno compatible
Contents
EVK board, Type C to USB A cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSOC C3
Core Sub-Architecture
Cortex-M33F
Kit Contents
Evaluation Board PSC3M5FDS2AFQ1, USB Type-A to USB Type-C, Jumper Wires, Quick Start Guide
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PSC3M5FDS2AFQ1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate