New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  KITPSE84EVALTOBO1

                                                                                                  EVAL KIT, 32BIT, ARM CORTEX-M55F/M33F

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON KITPSE84EVALTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITPSE84EVALTOBO1
                                                                                                  Newark Part No.49AM4460
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$420.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $420.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITPSE84EVALTOBO1
                                                                                                  Newark Part No.49AM4460
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInfineon
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePSOC Edge
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M55F, Cortex-M33F
                                                                                                  Silicon Core NumberPSOC Edge E84
                                                                                                  Kit ContentsBase Brd PSOC Edge E84, SOM Mod, 4.3" Display/USB Camera Mod, Cable, 6x Wires, 4x Stand-Offs, Manual
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  KITPSE84EVALTOBO1 is a PSOCTM Edge E84 evaluation kit. The PSOC™ Edge E84 evaluation kit that enables applications to use the PSOC™ Edge E84 series microcontroller (MCU) together with multiple on-board multimedia, Machine Learning (ML) and connectivity features including custom MIPI-DSI displays, audio interfaces, and AIROC™ Wi-Fi and Bluetooth® combo-based connectivity modules. The PSOC™ Edge E84 MCUs are based on high-performance Arm® Cortex®-M55 including Helium DSP support, an Ethos-U55 NPU and a low-power Arm® Cortex®-M33 paired with Infineon's ultra-low power NNLite hardware accelerator. The evaluation kit carries a PSOC™ Edge E84 MCIJ on a SODIMM-based detachable SOM board connected to the baseboard. The MCU SOM also has 128MB of QSPI flash, IGB of octal flash, 128MB of octal RAM, PSOCM 4000T as CAPSENSE™ co-processor and on- board AIROC™ Wi-Fi and Bluetooth® combo.

                                                                                                  • Design and develop next generation Machine Learning edge devices
                                                                                                  • Complete out-of-box experience and ease of use with ModusToolbox™ and DEEPCRAFT™ Al Suite support
                                                                                                  • Code examples showcasing machine learning capabilities
                                                                                                  • Onboard AIROC™ Wi-Fi and Bluetooth combo, PSOC™ 4000T as CAPSENSE"' co-processor
                                                                                                  • Analog and PDM microphones, a headphone connector and an onboard speaker
                                                                                                  • 6-axis accelerometer and gyroscope IMIJ and a 3-axis magnetometer
                                                                                                  • Connectors for high-speed interfaces, as Ethernet and USB
                                                                                                  • MIPI-DSI display interface and KitProg3 onboard SWD programmer/debugger
                                                                                                  • M.2 (B-key) for external memory and M.2 (E-key) for radio connectivity modules

                                                                                                  Contents

                                                                                                  PSOC" Edge E84 base board, PSOC" Edge E84 SOM module, 4.3in capacitive touch display and USB camera module, USB Type-C to Type-C cable, Four jumper wires, Two proximity sensor wires, Four stand-offs for Raspberry Pi compatible display, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Silicon Family Name

                                                                                                  PSOC Edge

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M55F, Cortex-M33F

                                                                                                  Kit Contents

                                                                                                  Base Brd PSOC Edge E84, SOM Mod, 4.3" Display/USB Camera Mod, Cable, 6x Wires, 4x Stand-Offs, Manual

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  PSOC Edge E84

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.