Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXLITEV1TOBO1
Newark Part No.78AH1779
Your Part Number
144 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
134 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXLITEV1TOBO1
Newark Part No.78AH1779
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberXMC4700-F144K2048
Kit ContentsRelax Lite Kit Board XMC4700-F144K2048
Product Range-
SVHCTo Be Advised
Product Overview
KITXMC47RELAXLITEV1TOBO1 is an XMC4700 relax Lite kit. ModusToolbox™ software that supports application development using the XMC4700 evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- XMC4700-F144 microcontroller based on ARM® Cortex®-M4 at 144MHz, 2MB flash and 352KB RAM
- On-board debug probe with USB interface supporting SWD + SWO
- Virtual COM port via debug probe
- 2 x user push-buttons and 2 x user LED and 1 x reset push-button
- Voltage regulator 5V -> 3.3V
- USB (Micro USB Plug)
- 12MHz crystal
- 0 ohm bridges for 3.3V Arduino shields
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4F
Kit Contents
Relax Lite Kit Board XMC4700-F144K2048
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4700-F144K2048
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate