Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXV1TOBO1
Newark Part No.80AH9667
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.250 |
Price for:Each
Minimum: 1
Multiple: 1
$44.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXV1TOBO1
Newark Part No.80AH9667
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberXMC4700-F144K2048
Kit ContentsRelax Kit Board XMC4700-F144K2048
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITXMC47RELAXV1TOBO1 is a XMC4700 relax kit. It features with an Ethernet-enabled communication option, for example to run an embedded web server. You can store your own HTML web pages on a microSD Card or control the XMC4700 via the web browser on your PC. Additional voltage level shifters and Arduino connection header on the XMC4700 relax kit for 5V shields allow the usage of Arduino shields with 3.3V or 5V logic level.
- XMC4700-F144 microcontroller based on ARM® Cortex®-M4 at 144MHz, 2MB flash and 352KB RAM
- 12MHz and 32.768KHz crystal for CPU and 25MHz crystal for Ethernet Phy
- On-board debugger, power over USB, 5V external powering
- ESD and reverse current protection
- 2 x user button and 2 x user LED, 1 x reset push-button
- Arduino hardware compatible 3.3V pinout
- Real-time clock crystal
- Quad SPI flash, microSD card slot, CAN node
- Ethernet PHY and RJ45 Jack
- Full integration with ModusToolbox™ IDE through Board Support Package (BSP)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4F
Kit Contents
Relax Kit Board XMC4700-F144K2048
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4700-F144K2048
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate