New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      PVG612SPBF

                      MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 1 A, DIP-6, Surface Mount

                      Date/Lot Code

                      INFINEON PVG612SPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoPVG612SPBF
                      Newark Part No.84K8970
                      Product RangeHEXFET PVG612PbF
                      Also Known AsSP001547280
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,472 In Stock

                      Need more?

                      198 Delivery in 1-3 Business Days(US stock)
                      1274 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$9.580
                      10+$8.590
                      25+$8.210
                      50+$7.940
                      100+$7.690
                      250+$7.370
                      500+$7.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoPVG612SPBF
                      Newark Part No.84K8970
                      Product RangeHEXFET PVG612PbF
                      Also Known AsSP001547280
                      Technical Datasheet

                      Data Sheet

                      Contact FormSPST-NO (1 Form A)
                      Load TypeAC / DC
                      Load Voltage Max60V
                      Load Current2A
                      MOSFET Relay Package StyleDIP-6
                      Relay MountingSurface Mount
                      Forward Current If25mA
                      Relay TerminalsGull Wing
                      On State Resistance Max0.5ohm
                      Isolation Voltage4kV
                      I/O Capacitance Typ1pF
                      Off State Leakage Current Max-
                      Product RangeHEXFET PVG612PbF
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PVG612SPBF is a 1-pole HEXFET® Power MOSFET Photovoltaic Relay with 1NO contact configuration, surface mount. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness.

                      • Bounce-free operation
                      • High load current capacity
                      • High off-state resistance
                      • Solid-state reliability

                      Technical Specifications

                      Contact Form

                      SPST-NO (1 Form A)

                      Load Voltage Max

                      60V

                      MOSFET Relay Package Style

                      DIP-6

                      Forward Current If

                      25mA

                      On State Resistance Max

                      0.5ohm

                      I/O Capacitance Typ

                      1pF

                      Product Range

                      HEXFET PVG612PbF

                      Load Type

                      AC / DC

                      Load Current

                      2A

                      Relay Mounting

                      Surface Mount

                      Relay Terminals

                      Gull Wing

                      Isolation Voltage

                      4kV

                      Off State Leakage Current Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.