Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT312PBF
Newark Part No.84K9006
Product RangeHEXFET PVT312
Also Known AsSP001539534
Technical Datasheet
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.610 |
10+ | $5.260 |
25+ | $5.000 |
50+ | $4.950 |
100+ | $4.880 |
250+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT312PBF
Newark Part No.84K9006
Product RangeHEXFET PVT312
Also Known AsSP001539534
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current190mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If25mA
On State Resistance Max10ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT312
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PVT312PBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact, no current limit and through hole terminals. This PVT312-series relay features linear AC/DC operation. It utilizes international rectifier's proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
- Bounce-free operation
- Solid state reliability
- 3ms Turn-on and 0.5ms turn-off maximum time
- -40 to 85°C Ambient operating temperature range
Applications
Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
10ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT312
Load Type
AC / DC
Load Current
190mA
Relay Mounting
Through Hole
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability