Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT312SPBF
Newark Part No.19M4588
Product RangeHEXFET PVT312
Also Known AsSP001549374
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT312SPBF
Newark Part No.19M4588
Product RangeHEXFET PVT312
Also Known AsSP001549374
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current190mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If25mA
On State Resistance Max10ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max2µA
Product RangeHEXFET PVT312
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVT312SPBF is a HEXFET® surface-mount power MOSFET Photovoltaic Relay with no current limit. The photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes international rectifiers proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
- Bounce-free operation
- Linear AC/DC operation
- Solid-state reliability
- 4000Vrms I/O isolation
Applications
Industrial
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
10ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT312
Load Type
AC / DC
Load Current
190mA
Relay Mounting
Surface Mount
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
2µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate