Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF45W1ZVS184EMTOBO2
Newark Part No.41AM3392
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $145.140 |
Price for:Each
Minimum: 1
Multiple: 1
$145.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF45W1ZVS184EMTOBO2
Newark Part No.41AM3392
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE184EM
Kit Application TypePower Management
Application Sub TypeZVS Flyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsAuxiliary Power Supply Reference Design Board ICE184EM
Product Range-
SVHCTo Be Advised
Product Overview
REF45W1ZVS184EMTOBO2 is a 45W power supply reference design based on CoolSET™ SiP ICE184EM configured in a flyback topology. It is suitable for home appliances, power conversion applications.
- Universal input range from 90 to 264V AC
- Output 1: 12V/3.75A and output 2: 15V/0.15A
- Greater than 92% full-load efficiency at 230V AC
- Secondary ENS control LDO at primary side
- Multi-output support for IPM gate driver, for relay and MCU and for biasing needs
- High efficiency design with SR
- Low standby power consumption
- Ability to turn off LDO at primary side
- High reliability and robust operation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE184EM
Application Sub Type
ZVS Flyback Controller
Core Sub-Architecture
-
Kit Contents
Auxiliary Power Supply Reference Design Board ICE184EM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate