Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFFRIDGED111TRC2SLTOBO1
Newark Part No.32AK1183
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $255.430 |
Price for:Each
Minimum: 1
Multiple: 1
$255.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFFRIDGED111TRC2SLTOBO1
Newark Part No.32AK1183
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIMD111T-6F040, IKD04N60RC2
Kit Application TypeMotor Control
Application Sub TypeRefrigerator Compressors
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsFloating License Upgrade-Power Management serial triggering and analysis (SPMI)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Motor Control
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
IMD111T-6F040, IKD04N60RC2
Application Sub Type
Refrigerator Compressors
Core Sub-Architecture
-
Kit Contents
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
