Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFMHA50WIMI111TTOBO1
Newark Part No.74AK1619
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.000 |
Price for:Each
Minimum: 1
Multiple: 1
$83.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFMHA50WIMI111TTOBO1
Newark Part No.74AK1619
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIMI111T-026H
Kit Application TypeMotor Control / Motor Driver
Application Sub TypeIntelligent Power Module
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board IMI111T-026H
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Motor Control / Motor Driver
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
IMI111T-026H
Application Sub Type
Intelligent Power Module
Core Sub-Architecture
-
Kit Contents
Reference Design Board IMI111T-026H
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate