Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFPSSICDP1TOBO1
Newark Part No.78AH7517
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.180 |
Price for:Each
Minimum: 1
Multiple: 1
$89.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFPSSICDP1TOBO1
Newark Part No.78AH7517
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDC20I12MH, IMZ120R045M1
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Miller Clamp Daughterboard 1EDC20I12MH, 2x IMZ120R045M1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
1EDC20I12MH, IMZ120R045M1
Application Sub Type
SiC MOSFET
Core Sub-Architecture
-
Kit Contents
Reference Design Miller Clamp Daughterboard 1EDC20I12MH, 2x IMZ120R045M1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate