Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFXDPS2201170WBPATOBO1
Newark Part No.74AK1620
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.110 |
Price for:Each
Minimum: 1
Multiple: 1
$153.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFXDPS2201170WBPATOBO1
Newark Part No.74AK1620
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXDPS2201XUMA1
Kit Application TypePower Management - Battery
Application Sub TypeE-Bike Battery Charger
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board XDPS2201XUMA1, MOSFET IPA60R280P7S, BSC160N15NS5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Battery
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
XDPS2201XUMA1
Application Sub Type
E-Bike Battery Charger
Core Sub-Architecture
-
Kit Contents
Reference Design Board XDPS2201XUMA1, MOSFET IPA60R280P7S, BSC160N15NS5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
