Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFI010
Newark Part No.22AC8575
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.860 |
| 100+ | $1.730 |
| 500+ | $1.640 |
| 1000+ | $1.590 |
| 2500+ | $1.550 |
| 5600+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFI010
Newark Part No.22AC8575
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Size64Mbit
Memory Configuration8M x 8bit
Flash Memory Configuration8M x 8bit
IC Interface TypeSPI
InterfacesQPI, SPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max108MHz
Clock Frequency108MHz
Access Time9ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL064LABMFI010 is a S25FL memory 3V-only, SPI flash memory in an 8-pin SOIC package. It offers high densities coupled with the flexibility and fast performance required by various mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. The memory offers flexibility and performance well beyond ordinary serial flash devices. Ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density
- Floating gate process technology
- 108MHz SDR speed
- 65nm floating gate technology
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Single supply voltage with CMOS I/O range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
64Mbit
Flash Memory Configuration
8M x 8bit
Interfaces
QPI, SPI
IC Case / Package
SOIC
Clock Frequency Max
108MHz
Access Time
9ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
64Mbit
Memory Configuration
8M x 8bit
IC Interface Type
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate