Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL256SAGBHV200
Newark Part No.99AC9673
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.640 |
| 25+ | $6.450 |
| 50+ | $6.420 |
| 100+ | $6.270 |
| 250+ | $6.000 |
| 676+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL256SAGBHV200
Newark Part No.99AC9673
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Size256Mbit
Memory Configuration32M x 8bit
Flash Memory Configuration32M x 8bit
IC Interface TypeSPI
InterfacesCFI, SPI
IC Case / PackageFBGA
Memory Case StyleBGA
No. of Pins24Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL256SAGBHV200 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 24 pin FBGA package.
- 256Mb density
- 65nm MIRRORBIT™ process technology
- 133MHz speed
- CMOS 3.0V core with versatile I/O
- SPI with multi-I/O
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- Block protection and advanced sector protection (ASP) feature
- Industrial temperature range from -40°C to +105°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
256Mbit
Flash Memory Configuration
32M x 8bit
Interfaces
CFI, SPI
Memory Case Style
BGA
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Density
256Mbit
Memory Configuration
32M x 8bit
IC Interface Type
SPI
IC Case / Package
FBGA
No. of Pins
24Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S25FL256SAGBHV200
1 Product Found
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate