Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL512SAGMFIR10
Newark Part No.22AC8612
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
1,359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $9.360 |
| 25+ | $9.110 |
| 50+ | $8.920 |
| 100+ | $8.610 |
| 250+ | $8.540 |
| 500+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL512SAGMFIR10
Newark Part No.22AC8612
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Size512Mbit
Flash Memory Configuration64M x 8bit
Memory Configuration64M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins16Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL512SAGMFIR10 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 16 pin SOIC package.
- 512Mb density
- 65nm MIRRORBIT™ process technology
- 133MHz speed
- CMOS 3.0V core with versatile I/O
- SPI with multi-I/O
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- Block protection and advanced sector protection (ASP) feature
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
512Mbit
Memory Configuration
64M x 8bit
Interfaces
SPI
Memory Case Style
SOIC
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
512Mbit
Flash Memory Configuration
64M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
No. of Pins
16Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate