New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      S29AL008J55TFIR20

                      Flash Memory, Parallel NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins

                      INFINEON S29AL008J55TFIR20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoS29AL008J55TFIR20
                      Newark Part No.22AC8614
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      102 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.560
                      10+$2.370
                      25+$2.220
                      50+$2.110
                      100+$1.990
                      250+$1.890
                      500+$1.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoS29AL008J55TFIR20
                      Newark Part No.22AC8614
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeParallel NOR
                      Memory Density8Mbit
                      Memory Size8Mbit
                      Memory Configuration1M x 8bit / 512K x 16bit
                      Flash Memory Configuration1M x 8bit / 512K x 16bit
                      IC Interface TypeCFI, Parallel
                      InterfacesCFI, Parallel
                      IC Case / PackageTSOP
                      Memory Case StyleTSOP
                      No. of Pins48Pins
                      Clock Frequency-
                      Clock Frequency Max-
                      Access Time55ns
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3V Parallel NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Flash Memory Type

                      Parallel NOR

                      Memory Size

                      8Mbit

                      Flash Memory Configuration

                      1M x 8bit / 512K x 16bit

                      Interfaces

                      CFI, Parallel

                      Memory Case Style

                      TSOP

                      Clock Frequency

                      -

                      Access Time

                      55ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Density

                      8Mbit

                      Memory Configuration

                      1M x 8bit / 512K x 16bit

                      IC Interface Type

                      CFI, Parallel

                      IC Case / Package

                      TSOP

                      No. of Pins

                      48Pins

                      Clock Frequency Max

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Parallel NOR Flash Memories

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.