New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      S29AL008J70TFN010

                      Flash Memory, Parallel NOR, 8 Mbit, 8M x 1bit, Parallel, TSOP, 48 Pins

                      INFINEON S29AL008J70TFN010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoS29AL008J70TFN010
                      Newark Part No.62AK5972
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      156 In Stock

                      Need more?

                      60 Delivery in 1-3 Business Days(US stock)
                      96 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.650
                      10+$2.450
                      25+$2.290
                      50+$2.190
                      100+$2.080
                      250+$2.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoS29AL008J70TFN010
                      Newark Part No.62AK5972
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeParallel NOR
                      Memory Size8Mbit
                      Memory Density8Mbit
                      Flash Memory Configuration8M x 1bit
                      Memory Configuration8M x 1bit
                      IC Interface TypeParallel
                      InterfacesParallel
                      Memory Case StyleTSOP
                      IC Case / PackageTSOP
                      No. of Pins48Pins
                      Clock Frequency Max-
                      Clock Frequency-
                      Access Time70ns
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3V Parallel NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      S29AL008J70TFN010 is a S29AL008J 8Mbit, 3.0 Volt-only flash memory organized as 1,048,576 bytes or 524,288 words. The word-wide data (x16) appears on DQ15–DQ0; the bytewide (x8) data appears on DQ7–DQ0. This device is designed to be programmed in-system with the standard system 3.0 volt VCC supply. A 12.0 V VPP or 5.0 VCC are not required for write or erase operations. The device can also be programmed in standard EPROM programmers. Device programming occurs by executing the program command sequence. This initiates the embedded program algorithm—an internal algorithm that automatically times the program pulse widths and verifies proper cell margin. The unlock bypass mode facilitates faster programming times by requiring only two write cycles to program data instead of four. The sector erase architecture allows memory sectors to be erased and reprogrammed without affecting the data contents of other sectors. The device is fully erased when shipped from the factory.

                      • Allowing host software to easily reconfigure for different flash devices
                      • Manufactured on 110nm process technology, fully compatible with 200nm S29AL008D
                      • May be programmed and locked at the factory or by the customer, flexible sector architecture
                      • A hardware method of locking a sector to prevent any program or erase operations within that sector
                      • Sectors can be locked in-system or via programming equipment
                      • Temporary sector unprotect feature allows code changes in previously locked sectors
                      • Reduces overall programming time when issuing multiple program command sequences
                      • Pinout and software compatible with single-power supply flash, superior inadvertent write protection
                      • 70ns access speed, thin small outline package (TSOP) standard pinout
                      • Extended temperature range from (-40°C to +125°C), 2.7-3.6V, top boot sector device (CFI support)

                      Technical Specifications

                      Flash Memory Type

                      Parallel NOR

                      Memory Density

                      8Mbit

                      Memory Configuration

                      8M x 1bit

                      Interfaces

                      Parallel

                      IC Case / Package

                      TSOP

                      Clock Frequency Max

                      -

                      Access Time

                      70ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      8Mbit

                      Flash Memory Configuration

                      8M x 1bit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      TSOP

                      No. of Pins

                      48Pins

                      Clock Frequency

                      -

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Parallel NOR Flash Memories

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.