
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.860 |
| 25+ | $3.740 |
| 50+ | $3.650 |
Product Information
Product Overview
S29AL016J55TFIR10 is a 16Mbit, 3.0 volt-only flash memory organized as 2,097,152 bytes or 1,048,576 words. The word-wide data (x16) appears on DQ15–DQ0; the byte-wide (x8) data appears on DQ7–DQ0. This device is designed to be programmed in-system with the standard system 3.0volt VCC supply. A 12.0 V VPP or 5.0 VCC is not required for write or erase operations. The device can also be programmed in standard EPROM programmers. The device offers an access time of 55ns allowing high-speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable (CE#), write enable (WE#) and output enable (OE#) controls. The device requires only a single 3.0-volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations. The S29AL016J is entirely command set compatible with the JEDEC single-power-supply Flash standard.
- 50ns access speed
- Full voltage range: 2.7 to 3.6V read and write operations for battery-powered applications
- Manufactured on 110nm Process Technology
- May be programmed and locked at the factory or by the customer
- A hardware method of locking a sector to prevent any program or erase operations within that sector
- Sectors can be locked in-system or via programming equipment
- Temporary Sector Unprotect feature allows code changes in previously locked sectors
- Reduces overall programming time when issuing multiple program command sequences
- Pinout and software compatible with single-power supply Flash
- Thin small outline package standard pinout package, industrial temperature range from -40°C to +85°C
Technical Specifications
Parallel NOR
2M x 8bit
TSOP
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
16Mbit
Parallel
48Pins
55ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
