New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FLASH
                                                                                                  Print Page

                                                                                                  S29GL01GS10FHI010

                                                                                                  Flash Memory, Parallel NOR, 1 Gbit, 128M x 8bit, Parallel, FBGA, 64 Pins

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON S29GL01GS10FHI010
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoS29GL01GS10FHI010
                                                                                                  Newark Part No.62AK5977
                                                                                                  Product Range3V Parallel NOR Flash Memories
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  355 In Stock

                                                                                                  Need more?

                                                                                                  28 Delivery in 1-3 Business Days(US stock)
                                                                                                  327 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.750
                                                                                                  10+$15.750
                                                                                                  25+$15.340
                                                                                                  50+$13.910
                                                                                                  100+$13.640
                                                                                                  250+$13.640
                                                                                                  720+$13.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoS29GL01GS10FHI010
                                                                                                  Newark Part No.62AK5977
                                                                                                  Product Range3V Parallel NOR Flash Memories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory TypeParallel NOR
                                                                                                  Memory Size1Gbit
                                                                                                  Memory Density1Gbit
                                                                                                  Flash Memory Configuration128M x 8bit
                                                                                                  Memory Configuration128M x 8bit
                                                                                                  IC Interface TypeParallel
                                                                                                  InterfacesParallel
                                                                                                  Memory Case StyleFBGA
                                                                                                  IC Case / PackageFBGA
                                                                                                  No. of Pins64Pins
                                                                                                  Clock Frequency Max-
                                                                                                  Clock Frequency-
                                                                                                  Access Time100ns
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Supply Voltage Nom3V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range3V Parallel NOR Flash Memories
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  S29GL01GS10FHI010 is a S29GL01GS MIRRORBIT™ page-mode flash memory IC is fabricated on 65nm process technology. This device offers a fast page access time as fast as 15ns with a corresponding random access time as fast as 90ns. This features a write buffer that allows a maximum of 256 words/512bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This device is ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

                                                                                                  • CMOS 3.0V core with versatile I/O, single supply (VCC) for read/program/erase (2.7V to 3.6V)
                                                                                                  • Versatile I/O feature, wide I/O voltage range (VIO): 1.65V to VCC
                                                                                                  • ×16 data bus, asynchronous 32-byte page read, 512-byte programming buffer
                                                                                                  • Automatic error checking and correction (ECC)-internal hardware ECC with single bit error correction
                                                                                                  • Sector erase-uniform 128kbyte sectors, advanced sector protection (ASP), 20 years data retention
                                                                                                  • Status register, data polling, and ready/busy pin methods to determine device status
                                                                                                  • Suspend and resume commands for program and erase operations, 100000 program/erase cycles
                                                                                                  • Separate 1024-byte one time program (OTP) array with two lockable regions
                                                                                                  • Fortified ball-grid array package (LAA064), industrial –40 to 85°C temperature
                                                                                                  • VIO = VCC = 2.7 V to 3.6 V, highest address sector protected, 100ns random access time

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Type

                                                                                                  Parallel NOR

                                                                                                  Memory Density

                                                                                                  1Gbit

                                                                                                  Memory Configuration

                                                                                                  128M x 8bit

                                                                                                  Interfaces

                                                                                                  Parallel

                                                                                                  IC Case / Package

                                                                                                  FBGA

                                                                                                  Clock Frequency Max

                                                                                                  -

                                                                                                  Access Time

                                                                                                  100ns

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Memory Size

                                                                                                  1Gbit

                                                                                                  Flash Memory Configuration

                                                                                                  128M x 8bit

                                                                                                  IC Interface Type

                                                                                                  Parallel

                                                                                                  Memory Case Style

                                                                                                  FBGA

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Clock Frequency

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Nom

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  3V Parallel NOR Flash Memories

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991B1A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.