Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL01GT10DHI010
Newark Part No.22AC8616
Product Range3V Parallel NOR Flash Memories
Your Part Number
136 In Stock
Need more?
68 Delivery in 1-3 Business Days(US stock)
68 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT10DHI010
Newark Part No.22AC8616
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins64Pins
Clock Frequency-
Clock Frequency Max-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
CFI, Parallel
IC Case / Package
FBGA
Clock Frequency
-
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
CFI, Parallel
Memory Case Style
FBGA
No. of Pins
64Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
