
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.810 |
| 25+ | $5.650 |
| 50+ | $5.520 |
| 100+ | $5.390 |
| 250+ | $5.250 |
| 500+ | $5.180 |
Product Information
Product Overview
S29JL032J70TFI010 is a S29JL032J 32Mb (4M × 8Bit/2M × 16Bit), 3V, simultaneous read/write flash memory. Word mode data appears on DQ15–DQ0; byte mode data appears on DQ7–DQ0. The device is designed to be programmed in-system with the standard 3.0 volt VCC supply, and can also be programmed in standard EPROM programmers. Standard control pins—chip enable (CE#), write enable (WE#), and output enable (OE#)—control normal read and write operations, and avoid bus contention issues. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.
- Data can be continuously read from one bank while executing erase/program functions in another bank
- Zero latency between read and write operations, multiple bank architecture
- Any combination of sectors can be erased, manufactured on 0.11µm process technology
- Zero power operation, compatible with JEDEC standards
- Sophisticated power management circuits reduce power consumed during inactive periods to nearly zero
- Pinout and software compatible with single-power-supply flash standard
- High performance, access time as fast as 60ns, ultra low power consumption
- Supports common flash memory interface (CFI), erase suspend/erase resume
- 70ns speed, thin small outline package (TSOP) standard pinout
- Industrial (–40°C to +85°C) temperature range, top boot device, 4 banks: 4/12/12/4Mb
Technical Specifications
Parallel NOR
32Mbit
4M x 8bit
Parallel
TSOP
-
70ns
3.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
32Mbit
4M x 8bit
Parallel
TSOP
48Pins
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
