Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29JL064J55TFI000
Newark Part No.22AC8643
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 10+ | $11.290 |
| 25+ | $11.060 |
| 50+ | $11.020 |
| 100+ | $9.890 |
| 250+ | $9.780 |
| 500+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29JL064J55TFI000
Newark Part No.22AC8643
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density64Mbit
Memory Size64Mbit
Memory Configuration8M x 8bit / 4M x 16bit
Flash Memory Configuration8M x 8bit / 4M x 16bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time55ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
64Mbit
Flash Memory Configuration
8M x 8bit / 4M x 16bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
Clock Frequency Max
-
Access Time
55ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
64Mbit
Memory Configuration
8M x 8bit / 4M x 16bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate