Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHBC10
Newark Part No.62AK6007
Product Range3V Serial NOR Flash Memories
Your Part Number
532 In Stock
Need more?
24 Delivery in 1-3 Business Days(US stock)
508 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 5+ | $21.480 |
| 10+ | $20.670 |
| 25+ | $20.020 |
| 50+ | $19.540 |
| 100+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHBC10
Newark Part No.62AK6007
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration128M x 8bit
Flash Memory Configuration128M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins24Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S70FL01GSAGBHBC10 is a S70FL01GS serial peripheral interface (SPI) FL-S flash memory IC. AutoBoot – power up or reset and execute a normal or quad read command automatically at a preselected address.
- CMOS 3.0V core, serial peripheral interface with multi-I/O, I/O supply voltage is 1.65V to 3.6V
- SPI clock polarity and phase modes 0 and 3, extended addressing: 32bit address
- Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
- Multi I/O command set and footprint compatible with S25FL-P SPI family
- Common flash interface (CFI) data for configuration information, 512-byte page programming buffer
- Quad-input page programming (QPP) for slow clock systems, uniform 256-kbyte sectors
- Cycling endurance-100000 program-erase cycles minimum, 20-year data retention minimum data retention
- One time program (OTP) array of 2048 bytes, block protection, advanced sector protection (ASP)
- 1Gbit density, 65nm MirrorBit process technology, 133MHz speed
- 24-ball BGA package, automotive, AEC-Q100 grade 2 (-40°C to +105°C) temperature range
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
SPI
Memory Case Style
BGA
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
SPI
IC Case / Package
BGA
No. of Pins
24Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
