Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHIC10
Newark Part No.28AC3586
Product Range3V Serial NOR Flash Memories
Technical Datasheet
609 In Stock
Need more?
72 Delivery in 1-3 Business Days(US stock)
537 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 10+ | $13.670 |
| 25+ | $13.240 |
| 50+ | $12.910 |
| 100+ | $12.600 |
| 250+ | $11.840 |
| 500+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHIC10
Newark Part No.28AC3586
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Gbit
Memory Density1Gbit
Memory Configuration128M x 8bit
Flash Memory Configuration128M x 8bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins24Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Product Overview
S70FL01GSAGBHIC10 is a 1Gbit (128Mbyte) 3.0V SPI flash memory.
- 1Gbit technology, 65nm MirrorBit process technology
- 133MHz speed, SPI clock polarity and phase modes 0 and 3
- Double data rate (DDR) option, extended Addressing: 32bit address
- Common flash interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- Minimum 100,000 program-erase cycles, 20 Year minimum Data Retention
- One time program (OTP) array of 2048 bytes
- Core supply voltage range from 2.7V to 3.6V
- I/O supply voltage range from 1.65V to 3.6V
- Industrial temperature range from -40°C to + 85°C, 24-ball BGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
IC Interface Type
SPI
Memory Case Style
FBGA
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Gbit
Memory Configuration
128M x 8bit
Interfaces
SPI
IC Case / Package
FBGA
No. of Pins
24Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate