Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGMFI010
Newark Part No.28AC3587
Product Range3V Serial NOR Flash Memories
Your Part Number
717 In Stock
Need more?
348 Delivery in 1-3 Business Days(US stock)
369 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 10+ | $15.700 |
| 25+ | $15.500 |
| 50+ | $15.300 |
| 100+ | $13.410 |
| 250+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGMFI010
Newark Part No.28AC3587
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Gbit
Memory Density1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesCFI, SPI
IC Interface TypeSPI
IC Case / PackageSOIC
Memory Case StyleWSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FL-S flash memory device
- 1Gbit, 65nm mirrorbit process technology, 133MHz speed
- SPI clock polarity and phase modes 0 and 3
- Multi I/O command set and footprint compatible with the S25FL-P SPI family
- Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR READ commands
- Common Flash Interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- 100000 minimum program-erase cycling endurance
- Status register bits to control protection against program or erase of a contiguous range of sectors
- 16-pin SO package, industrial temperature range from -40°C to + 85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
SPI
Memory Case Style
WSOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
CFI, SPI
IC Case / Package
SOIC
No. of Pins
16Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
