Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGMFI011
Newark Part No.16AC3562
Product Range3V Serial NOR Flash Memories
Your Part Number
38 In Stock
Need more?
26 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.420 | $10.320 |
| 10+ | $17.040 | $10.320 |
| 25+ | $16.810 | $10.320 |
| 50+ | $16.600 | $10.320 |
| 100+ | $15.310 | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGMFI011
Newark Part No.16AC3562
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S70FL01GSAGMFI011 is a serial peripheral interface (SPI) flash memory. It includes security features like one time program (OTP) array of 2048 bytes, block protection (status register bits to control protection against program or erase of a contiguous range of sectors, hardware and software control options, advanced sector protection (ASP), individual sector protection controlled by boot code or password).
- CMOS 3.0 V core, serial peripheral interface (SPI) with multi-I/O
- 65nm MirrorBit® technology with Eclipse™ architecture
- Erase (0.5Mbytes/s), uniform 256kbyte sectors
- Cycling endurance, 100,000 program-erase cycles, minimum
- 20-year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- I/O supply voltage range from 1.65V to 3.6V
- 133MHz speed
- 16-pin SO package
- Industrial temperature range from -40°C to + 85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
SPI
Memory Case Style
SOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
SPI
IC Case / Package
SOIC
No. of Pins
16Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
