Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSDPBHVC10
Newark Part No.62AK6011
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $15.840 |
10+ | $14.700 |
25+ | $14.230 |
50+ | $13.890 |
100+ | $13.470 |
250+ | $12.960 |
500+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSDPBHVC10
Newark Part No.62AK6011
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins24Pins
Clock Frequency66MHz
Clock Frequency Max66MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Memory Configuration
128M x 8bit
Interfaces
SPI
Memory Case Style
BGA
Clock Frequency
66MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
IC Interface Type
SPI
IC Case / Package
BGA
No. of Pins
24Pins
Clock Frequency Max
66MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability