Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSLB9670VQ20FW785XTMA1
Newark Part No.
Full Reel01AM0557
Re-Reel69AH2351
Cut Tape69AH2351
Your Part Number
17,434 In Stock
Need more?
760 Delivery in 1-3 Business Days(US stock)
16674 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $2.990 |
| 25+ | $2.760 |
| 50+ | $2.620 |
| 100+ | $2.480 |
| 250+ | $2.350 |
| 500+ | $2.270 |
| 1000+ | $2.210 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9670VQ20FW785XTMA1
Newark Part No.
Full Reel01AM0557
Re-Reel69AH2351
Cut Tape69AH2351
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Package TypeVQFN
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLB9670VQ20FW785XTMA1 is a latest product featuring a fully TCG TPM (Trusted Platform Module) 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services. The SLB9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures. Typical applications include desktop, notebook, tablet, server and networking devices.
- Compliant to TPM 2.0 Rev. 1.38
- Firmware upgrade to TPM 1.2
- SPI (Serial Peripheral Interface) to allow easy system integration
- TCG and common criteria certified with EAL4+
- FIPS 140-2 certified FW available via FW update
- FW with combined Common Criteria EAL4+ and FIPS 140-2 certification available
- Pin compatible to OPTIGA™ TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110µA)
- 32 pin VQFN package
- Standard temperature range from -20 to 85°C
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.65V
IC Package Type
VQFN
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SLB9670VQ20FW785XTMA1
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
