Print Page
37,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.131 | 
| 10+ | $0.100 | 
| 25+ | $0.091 | 
| 50+ | $0.084 | 
| 100+ | $0.076 | 
| 250+ | $0.069 | 
| 500+ | $0.061 | 
| 1000+ | $0.056 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSMBD914E6327HTSA1
Newark Part No.04AJ4599
Product RangeSMBD9
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeSMBD9
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average Forward Current
250mA
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
4.5A
Product Range
SMBD9
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability